Technical Document
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
SAR
Number of ADCs
4
Resolution
12 bit
Sampling Rate
100ksps
Mount Type
Surface
Input Type
Single Ended
Package Type
TSSOP
Pin Count
14
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
85°C
Minimum Supply Voltage
2.7V
Width
6.4 mm
Series
MCP320
Maximum Supply Voltage
5.5V
Height
1.2mm
Length
5.1mm
Standards/Approvals
RoHS
Automotive Standard
No
Stock information temporarily unavailable.
AED 15,782.50
AED 6.313 Each (On a Reel of 2500) (ex VAT)
AED 16,571.62
AED 6.629 Each (On a Reel of 2500) (inc. VAT)
2500
AED 15,782.50
AED 6.313 Each (On a Reel of 2500) (ex VAT)
AED 16,571.62
AED 6.629 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Technical Document
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
SAR
Number of ADCs
4
Resolution
12 bit
Sampling Rate
100ksps
Mount Type
Surface
Input Type
Single Ended
Package Type
TSSOP
Pin Count
14
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
85°C
Minimum Supply Voltage
2.7V
Width
6.4 mm
Series
MCP320
Maximum Supply Voltage
5.5V
Height
1.2mm
Length
5.1mm
Standards/Approvals
RoHS
Automotive Standard
No


