Technical Documents
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter
Architecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
500ksps
Mount Type
Surface
Input Type
Differential
Package Type
TDFN
Pin Count
10
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
125°C
Width
3mm
Series
MCP331
Maximum Supply Voltage
5V dc
Minimum Supply Voltage
1.7V dc
Length
3mm
Height
0.8mm
Automotive Standard
AEC-Q100
Product Details
The Microchip high-precision analog-to-digital converter designed for single-ended input applications, optimising performance at a sample rate of 500 kSPS with a 16-bit resolution.
Stock information temporarily unavailable.
AED 2,214.90
AED 18.458 Each (In a Tube of 120) (ex VAT)
AED 2,325.64
AED 19.381 Each (In a Tube of 120) (inc. VAT)
120
AED 2,214.90
AED 18.458 Each (In a Tube of 120) (ex VAT)
AED 2,325.64
AED 19.381 Each (In a Tube of 120) (inc. VAT)
Stock information temporarily unavailable.
120
Technical Documents
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter
Architecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
500ksps
Mount Type
Surface
Input Type
Differential
Package Type
TDFN
Pin Count
10
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
125°C
Width
3mm
Series
MCP331
Maximum Supply Voltage
5V dc
Minimum Supply Voltage
1.7V dc
Length
3mm
Height
0.8mm
Automotive Standard
AEC-Q100
Product Details
The Microchip high-precision analog-to-digital converter designed for single-ended input applications, optimising performance at a sample rate of 500 kSPS with a 16-bit resolution.