Technical Documents
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
Delta Sigma
Number of ADCs
2
Resolution
18 bit
Sampling Rate
3.75ksps
Mount Type
Surface
Input Type
Single Ended
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Minimum Supply Voltage
2.7V
Length
4.9mm
Height
1.75mm
Standards/Approvals
RoHS
Series
MCP3421A
Maximum Supply Voltage
5.5V
Automotive Standard
No
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 52,788.45
AED 15.996 Each (On a Reel of 3300) (ex VAT)
AED 55,427.87
AED 16.796 Each (On a Reel of 3300) (inc. VAT)
3300
AED 52,788.45
AED 15.996 Each (On a Reel of 3300) (ex VAT)
AED 55,427.87
AED 16.796 Each (On a Reel of 3300) (inc. VAT)
Stock information temporarily unavailable.
3300
Technical Documents
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
Delta Sigma
Number of ADCs
2
Resolution
18 bit
Sampling Rate
3.75ksps
Mount Type
Surface
Input Type
Single Ended
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Minimum Supply Voltage
2.7V
Length
4.9mm
Height
1.75mm
Standards/Approvals
RoHS
Series
MCP3421A
Maximum Supply Voltage
5.5V
Automotive Standard
No
Country of Origin
Thailand