Technical Documents
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
Delta Sigma
Number of ADCs
2
Resolution
18 bit
Sampling Rate
3.75sps
Mount Type
Surface
Input Type
Single Ended
Package Type
MSOP
Pin Count
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Minimum Supply Voltage
2.7V
Length
3mm
Height
1.1mm
Standards/Approvals
RoHS
Series
MCP342
Maximum Supply Voltage
5.5V
Automotive Standard
No
Country of Origin
Thailand
Product Details
The Microchip High performance ADC is engineered to meet the demands of precision measurement applications. The product is designed to offer exceptional resolution, making it ideal for devices requiring accurate data acquisition. With built-in features that optimise power consumption and reduce complexity, it serves as a reliable solution for industry professionals and hobbyists alike. The integration of internal amplifiers not only enhances input signal management but also minimises external component count, streamlining your circuit design.
Stock information temporarily unavailable.
AED 43,468.75
AED 17.388 Each (On a Reel of 2500) (ex VAT)
AED 45,642.19
AED 18.257 Each (On a Reel of 2500) (inc. VAT)
2500
AED 43,468.75
AED 17.388 Each (On a Reel of 2500) (ex VAT)
AED 45,642.19
AED 18.257 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Technical Documents
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
Delta Sigma
Number of ADCs
2
Resolution
18 bit
Sampling Rate
3.75sps
Mount Type
Surface
Input Type
Single Ended
Package Type
MSOP
Pin Count
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Minimum Supply Voltage
2.7V
Length
3mm
Height
1.1mm
Standards/Approvals
RoHS
Series
MCP342
Maximum Supply Voltage
5.5V
Automotive Standard
No
Country of Origin
Thailand
Product Details
The Microchip High performance ADC is engineered to meet the demands of precision measurement applications. The product is designed to offer exceptional resolution, making it ideal for devices requiring accurate data acquisition. With built-in features that optimise power consumption and reduce complexity, it serves as a reliable solution for industry professionals and hobbyists alike. The integration of internal amplifiers not only enhances input signal management but also minimises external component count, streamlining your circuit design.