Technical Documents
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Product Type
Analogue to Digital Converter (ADC)
Number of ADCs
4
Resolution
18 bit
Sampling Rate
3.75sps
Mount Type
Surface
Input Type
Single Ended
Package Type
TSSOP
Pin Count
14
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Minimum Supply Voltage
2.7V
Length
3mm
Series
MCP342
Maximum Supply Voltage
5.5V
Height
1.1mm
Automotive Standard
No
Stock information temporarily unavailable.
AED 55,640.00
AED 22.256 Each (On a Reel of 2500) (ex VAT)
AED 58,422.00
AED 23.369 Each (On a Reel of 2500) (inc. VAT)
2500
AED 55,640.00
AED 22.256 Each (On a Reel of 2500) (ex VAT)
AED 58,422.00
AED 23.369 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Technical Documents
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Product Type
Analogue to Digital Converter (ADC)
Number of ADCs
4
Resolution
18 bit
Sampling Rate
3.75sps
Mount Type
Surface
Input Type
Single Ended
Package Type
TSSOP
Pin Count
14
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Minimum Supply Voltage
2.7V
Length
3mm
Series
MCP342
Maximum Supply Voltage
5.5V
Height
1.1mm
Automotive Standard
No