Technical Document
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
Delta Sigma
Number of ADCs
1
Resolution
22 bit
Sampling Rate
30720Hz
Mount Type
Surface
Input Type
Single Ended
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
125°C
Minimum Supply Voltage
2.7V
Width
6 mm
Series
MCP355
Maximum Supply Voltage
5.5V
Height
1.75mm
Length
4.9mm
Standards/Approvals
RoHS
Automotive Standard
No
Stock information temporarily unavailable.
AED 2,856.90
AED 14.284 Each (In a Tube of 200) (ex VAT)
AED 2,999.74
AED 14.998 Each (In a Tube of 200) (inc. VAT)
200
AED 2,856.90
AED 14.284 Each (In a Tube of 200) (ex VAT)
AED 2,999.74
AED 14.998 Each (In a Tube of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Technical Document
Specifications
Brand
MicrochipProduct Type
Analogue to Digital Converter (ADC)
Architecture
Delta Sigma
Number of ADCs
1
Resolution
22 bit
Sampling Rate
30720Hz
Mount Type
Surface
Input Type
Single Ended
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
125°C
Minimum Supply Voltage
2.7V
Width
6 mm
Series
MCP355
Maximum Supply Voltage
5.5V
Height
1.75mm
Length
4.9mm
Standards/Approvals
RoHS
Automotive Standard
No


