Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
22-Bit
Sampling Rate
0.015ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
6ppm FSR
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.25mm
Country of Origin
Thailand
Product details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Stock information temporarily unavailable.
Please check again later.
AED 13.25
Each (In a Tube of 100) (ex VAT)
AED 13.912
Each (In a Tube of 100) (inc VAT)
100
AED 13.25
Each (In a Tube of 100) (ex VAT)
AED 13.912
Each (In a Tube of 100) (inc VAT)
100
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
22-Bit
Sampling Rate
0.015ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
6ppm FSR
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.25mm
Country of Origin
Thailand
Product details