Microchip 1 22 bit- Analogue to Digital Converter (ADC) 28160 Hz, 8-Pin SOIC

RS Stock No.: 598-647Brand: MicrochipManufacturers Part No.: MCP3551T-E/SN
brand-logo

Technical Document

Specifications

Product Type

Analogue to Digital Converter (ADC)

Architecture

Delta Sigma

Number of ADCs

1

Resolution

22 bit

Sampling Rate

28160Hz

Mount Type

Surface

Input Type

Single Ended

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Width

6 mm

Series

MCP355

Maximum Supply Voltage

5.5V

Height

1.75mm

Length

4.9mm

Standards/Approvals

RoHS

Automotive Standard

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

AED 46,962.30

AED 14.231 Each (On a Reel of 3300) (ex VAT)

AED 49,310.42

AED 14.943 Each (On a Reel of 3300) (inc. VAT)

Microchip 1 22 bit- Analogue to Digital Converter (ADC) 28160 Hz, 8-Pin SOIC

AED 46,962.30

AED 14.231 Each (On a Reel of 3300) (ex VAT)

AED 49,310.42

AED 14.943 Each (On a Reel of 3300) (inc. VAT)

Microchip 1 22 bit- Analogue to Digital Converter (ADC) 28160 Hz, 8-Pin SOIC

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Analogue to Digital Converter (ADC)

Architecture

Delta Sigma

Number of ADCs

1

Resolution

22 bit

Sampling Rate

28160Hz

Mount Type

Surface

Input Type

Single Ended

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Width

6 mm

Series

MCP355

Maximum Supply Voltage

5.5V

Height

1.75mm

Length

4.9mm

Standards/Approvals

RoHS

Automotive Standard

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more