Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.85mm
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details
MCP4726 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Stock information temporarily unavailable.
Please check again later.
AED 3.00
Each (Supplied as a Tape) (ex VAT)
AED 3.15
Each (Supplied as a Tape) (inc VAT)
5
AED 3.00
Each (Supplied as a Tape) (ex VAT)
AED 3.15
Each (Supplied as a Tape) (inc VAT)
5
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.85mm
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details