MCP6031-E/MS Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 1.8 → 5.5 V, 8-Pin MSOP

RS Stock No.: 178-4041Brand: MicrochipManufacturers Part No.: MCP6031-E/MS
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

10kHz

Typical Slew Rate

4V/ms

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Input/Output

Height

0.95mm

Width

3mm

Length

3mm

Dimensions

3 x 3 x 0.95mm

Typical Input Voltage Noise Density

165nV/√Hz

Country of Origin

Thailand

Product details

MCP6031/6032/6033/6034 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.15

Each (In a Tube of 100) (ex VAT)

AED 2.258

Each (In a Tube of 100) (inc VAT)

MCP6031-E/MS Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 1.8 → 5.5 V, 8-Pin MSOP

AED 2.15

Each (In a Tube of 100) (ex VAT)

AED 2.258

Each (In a Tube of 100) (inc VAT)

MCP6031-E/MS Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 1.8 → 5.5 V, 8-Pin MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

10kHz

Typical Slew Rate

4V/ms

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Input/Output

Height

0.95mm

Width

3mm

Length

3mm

Dimensions

3 x 3 x 0.95mm

Typical Input Voltage Noise Density

165nV/√Hz

Country of Origin

Thailand

Product details

MCP6031/6032/6033/6034 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more