Technical Document
Specifications
Brand
MicrochipAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
155kHz
Output Type
Rail to Rail
Typical Slew Rate
0.08V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
121 dB
Output Current
±30 mA
Offset Voltage
±250µV
Automotive Standard
AEC-Q100
Maximum Input Voltage
6 V
Width
4.5mm
Input Voltage Range
2.5 → 6 V
Input Offset Current
1pA
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Input Voltage
2.5 V
Typical Input Voltage Noise Density
38nV/√Hz
Length
5.1mm
Height
1.05mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
AED 0.85
Each (On a Reel of 2500) (ex VAT)
AED 0.892
Each (On a Reel of 2500) (inc VAT)
2500
AED 0.85
Each (On a Reel of 2500) (ex VAT)
AED 0.892
Each (On a Reel of 2500) (inc VAT)
2500
Technical Document
Specifications
Brand
MicrochipAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
155kHz
Output Type
Rail to Rail
Typical Slew Rate
0.08V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
121 dB
Output Current
±30 mA
Offset Voltage
±250µV
Automotive Standard
AEC-Q100
Maximum Input Voltage
6 V
Width
4.5mm
Input Voltage Range
2.5 → 6 V
Input Offset Current
1pA
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Input Voltage
2.5 V
Typical Input Voltage Noise Density
38nV/√Hz
Length
5.1mm
Height
1.05mm
Country of Origin
United States