Technical Document
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 6 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
110 dB
Typical Input Voltage Noise Density
28nV/√Hz
Length
3.1mm
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Country of Origin
Thailand
Product details
MCP6401/6402/6404/6406/6407/6409 Operational Amplifiers
Operational Amplifiers, Microchip
AED 24.15
AED 2.415 Each (Supplied as a Tape) (ex VAT)
AED 25.36
AED 2.536 Each (Supplied as a Tape) (inc. VAT)
10
AED 24.15
AED 2.415 Each (Supplied as a Tape) (ex VAT)
AED 25.36
AED 2.536 Each (Supplied as a Tape) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 10 - 20 | AED 2.415 | AED 24.15 |
| 30 - 90 | AED 2.258 | AED 22.58 |
| 100+ | AED 2.048 | AED 20.48 |
Technical Document
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 6 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
110 dB
Typical Input Voltage Noise Density
28nV/√Hz
Length
3.1mm
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Country of Origin
Thailand
Product details


