Microchip MCP73213-B6SI/MF, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1.1A 10-Pin, DFN

RS Stock No.: 687-8666Brand: MicrochipManufacturers Part No.: MCP73213-B6SI/MF
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Typical Operating Supply Voltage

4.2 → 13 V

Dimensions

3 x 3 x 0.88mm

Length

3mm

Width

3mm

Height

0.88mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

130mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Microchip MCP73213-B6SI/MF, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1.1A 10-Pin, DFN

P.O.A.

Microchip MCP73213-B6SI/MF, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1.1A 10-Pin, DFN

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Typical Operating Supply Voltage

4.2 → 13 V

Dimensions

3 x 3 x 0.88mm

Length

3mm

Width

3mm

Height

0.88mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

130mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more