Technical Document
Specifications
Brand
MicrochipNumber of Supervisors
1
Watchdog Timer
Yes
Manual Reset
Yes
Power Fail Detection
Yes
Output Driver
Push-Pull
Mounting Type
Surface Mount
Maximum Reset Active Time
1000ms
Package Type
SOIC
Pin Count
8
Dimensions
0.19 x 0.15 x 0.05in
Maximum Monitored Voltage
2.64V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.4 V
Minimum Monitored Voltage
2.47V
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
AED 0.75
Each (In a Pack of 10) (ex VAT)
AED 0.788
Each (In a Pack of 10) (inc VAT)
10
AED 0.75
Each (In a Pack of 10) (ex VAT)
AED 0.788
Each (In a Pack of 10) (inc VAT)
10
Technical Document
Specifications
Brand
MicrochipNumber of Supervisors
1
Watchdog Timer
Yes
Manual Reset
Yes
Power Fail Detection
Yes
Output Driver
Push-Pull
Mounting Type
Surface Mount
Maximum Reset Active Time
1000ms
Package Type
SOIC
Pin Count
8
Dimensions
0.19 x 0.15 x 0.05in
Maximum Monitored Voltage
2.64V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.4 V
Minimum Monitored Voltage
2.47V
Maximum Operating Temperature
+85 °C