Technical Documents
Specifications
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.24 → 20 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
0.6 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Quiescent Current
0.02mA
Pin Count
8
Output Type
Adjustable
Dimensions
4.93 x 3.94 x 1.48mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
1.48mm
Length
4.93mm
Width
3.94mm
Product Details
Stock information temporarily unavailable.
AED 62.86
AED 12.572 Each (In a Pack of 5) (ex VAT)
AED 66.00
AED 13.201 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 62.86
AED 12.572 Each (In a Pack of 5) (ex VAT)
AED 66.00
AED 13.201 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 12.572 | AED 62.86 |
| 25 - 95 | AED 12.144 | AED 60.72 |
| 100+ | AED 11.77 | AED 58.85 |
Technical Documents
Specifications
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.24 → 20 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±1%
Load Regulation
0.6 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Quiescent Current
0.02mA
Pin Count
8
Output Type
Adjustable
Dimensions
4.93 x 3.94 x 1.48mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
1.48mm
Length
4.93mm
Width
3.94mm
Product Details