Technical Document
Specifications
Brand
MicrochipRegulator Type
Linear Voltage
Maximum Output Current
150mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
±0.5 %/V
Accuracy
±5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8 (Typ.)µA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Input Voltage
120 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
6 V
Maximum Operating Temperature
+125 °C
Height
1.48mm
Length
4.93mm
Width
3.94mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
AED 1.65
Each (In a Pack of 5) (ex VAT)
AED 1.732
Each (In a Pack of 5) (inc VAT)
5
AED 1.65
Each (In a Pack of 5) (ex VAT)
AED 1.732
Each (In a Pack of 5) (inc VAT)
5
Technical Document
Specifications
Brand
MicrochipRegulator Type
Linear Voltage
Maximum Output Current
150mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
±0.5 %/V
Accuracy
±5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8 (Typ.)µA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Input Voltage
120 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
6 V
Maximum Operating Temperature
+125 °C
Height
1.48mm
Length
4.93mm
Width
3.94mm
Country of Origin
United States