Technical Document
Specifications
Brand
MicrochipModulation Technique
DSSS
Package Type
Module
Pin Count
36
Mounting Type
Surface Mount
Dimensions
31 x 21 x 2.7mm
Length
31mm
Width
21mm
Height
2.7mm
Maximum Operating Band 1 Frequency
2.4GHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
2.484GHz
Minimum Operating Temperature
-20 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
2.7 V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipModulation Technique
DSSS
Package Type
Module
Pin Count
36
Mounting Type
Surface Mount
Dimensions
31 x 21 x 2.7mm
Length
31mm
Width
21mm
Height
2.7mm
Maximum Operating Band 1 Frequency
2.4GHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
2.484GHz
Minimum Operating Temperature
-20 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
2.7 V


