Microchip MRF89XA-I/MQ, RF Transceiver 863MHz to 960MHz Triple Band 32-Pin TQFN

RS Stock No.: 715-4602Brand: MicrochipManufacturers Part No.: MRF89XA-I/MQ
brand-logo
View all in Home

Technical Document

Specifications

Modulation Technique

FSK, OOK

Package Type

TQFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.1 x 5.1 x 0.8mm

Length

5.1mm

Width

5.1mm

Height

0.8mm

Maximum Operating Band 1 Frequency

960MHz

Maximum Operating Band 2 Frequency

928MHz

Maximum Operating Band 3 Frequency

950MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

863MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

902MHz

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

960MHz

Minimum Operating Supply Voltage

2.1 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MRF89XAT-I/MQ RF Transceiver, 32-Pin QFN
AED 16.427Each (Supplied as a Tape) (ex VAT)

P.O.A.

Microchip MRF89XA-I/MQ, RF Transceiver 863MHz to 960MHz Triple Band 32-Pin TQFN

P.O.A.

Microchip MRF89XA-I/MQ, RF Transceiver 863MHz to 960MHz Triple Band 32-Pin TQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MRF89XAT-I/MQ RF Transceiver, 32-Pin QFN
AED 16.427Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Modulation Technique

FSK, OOK

Package Type

TQFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.1 x 5.1 x 0.8mm

Length

5.1mm

Width

5.1mm

Height

0.8mm

Maximum Operating Band 1 Frequency

960MHz

Maximum Operating Band 2 Frequency

928MHz

Maximum Operating Band 3 Frequency

950MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

863MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

902MHz

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

960MHz

Minimum Operating Supply Voltage

2.1 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MRF89XAT-I/MQ RF Transceiver, 32-Pin QFN
AED 16.427Each (Supplied as a Tape) (ex VAT)