Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8K x 14 words
Maximum Frequency
4MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 to 6 V
Number of CAN Channels
0
Number of USART Channels
1
Dimensions
52.197 x 13.97 x 4.064mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Minimum Operating Temperature
0 °C
Height
4.064mm
Number of LIN Channels
0
Maximum Operating Temperature
+70 °C
Length
52.2mm
Width
13.97mm
Pulse Width Modulation
2(10 bit) (CCP)
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8K x 14 words
Maximum Frequency
4MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 to 6 V
Number of CAN Channels
0
Number of USART Channels
1
Dimensions
52.197 x 13.97 x 4.064mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Minimum Operating Temperature
0 °C
Height
4.064mm
Number of LIN Channels
0
Maximum Operating Temperature
+70 °C
Length
52.2mm
Width
13.97mm
Pulse Width Modulation
2(10 bit) (CCP)


