Dual-use

Microchip PIC16F1828-E/SS, 8bit PIC16F Microcontroller, PIC16F, 32MHz, 7 kB Flash, 20-Pin SSOP

RS Stock No.: 817-3926Brand: MicrochipManufacturers Part No.: PIC16F1828-E/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

7.5mm

ADCs

1(12 x 10 bit)

Height

1.65mm

Number of LIN Channels

0

Width

5.6mm

Dimensions

7.5 x 5.6 x 1.65mm

Pulse Width Modulation

2

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 67) (ex VAT)

Microchip PIC16F1828-E/SS, 8bit PIC16F Microcontroller, PIC16F, 32MHz, 7 kB Flash, 20-Pin SSOP

P.O.A.

Each (In a Tube of 67) (ex VAT)

Microchip PIC16F1828-E/SS, 8bit PIC16F Microcontroller, PIC16F, 32MHz, 7 kB Flash, 20-Pin SSOP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

7.5mm

ADCs

1(12 x 10 bit)

Height

1.65mm

Number of LIN Channels

0

Width

5.6mm

Dimensions

7.5 x 5.6 x 1.65mm

Pulse Width Modulation

2

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in