Microchip PIC16F570-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 words Flash, 28-Pin SOIC

RS Stock No.: 792-9021Brand: MicrochipManufacturers Part No.: PIC16F570-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

132 B

USB Channels

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

8 x 8 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip PIC16F570-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 words Flash, 28-Pin SOIC
Select packaging type

P.O.A.

Microchip PIC16F570-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 words Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

132 B

USB Channels

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

8 x 8 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in