Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PIC16F628A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 2048 x 14 words Flash, 18-Pin PDIP

RS Stock No.: 887-7167Brand: MicrochipManufacturers Part No.: PIC16F628A-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B, 2048 x 14 words

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 to 5.5 V

Height

4.95mm

Number of LIN Channels

0

Width

0.28in

Dimensions

0.92 x 0.28 x 0.195in

Pulse Width Modulation

1(10 bit) (CCP)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

23.37mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip PIC16F628A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 2048 x 14 words Flash, 18-Pin PDIP

P.O.A.

Microchip PIC16F628A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 2048 x 14 words Flash, 18-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B, 2048 x 14 words

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 to 5.5 V

Height

4.95mm

Number of LIN Channels

0

Width

0.28in

Dimensions

0.92 x 0.28 x 0.195in

Pulse Width Modulation

1(10 bit) (CCP)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

23.37mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more