Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 80 kB Flash, 40-Pin PDIP

RS Stock No.: 666-9078Brand: MicrochipManufacturers Part No.: PIC18F4682-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 80 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 to 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

2.095 x 0.58 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(CCP), 1(ECCP)

Width

0.58in

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

53.21mm

Product details

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 80 kB Flash, 40-Pin PDIP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 80 kB Flash, 40-Pin PDIP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 80 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 to 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

2.095 x 0.58 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(CCP), 1(ECCP)

Width

0.58in

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

53.21mm

Product details

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more