Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC18
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Width
9mm
Dimensions
9 x 9 x 0.95mm
Pulse Width Modulation
1(2 x 10 bit)
Program Memory Type
Flash
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
9mm
ADCs
1(45 x 10 bit)
Height
0.95mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
PIC18F6xK40 Low Power 8-bit Flash Microcontrollers
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).
PIC18 MCU core with 83 instructions, 31 stack levels
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins
Stock information temporarily unavailable.
Please check again later.
AED 2.85
Each (In a Pack of 5) (ex VAT)
AED 2.992
Each (In a Pack of 5) (inc VAT)
5
AED 2.85
Each (In a Pack of 5) (ex VAT)
AED 2.992
Each (In a Pack of 5) (inc VAT)
5
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC18
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Width
9mm
Dimensions
9 x 9 x 0.95mm
Pulse Width Modulation
1(2 x 10 bit)
Program Memory Type
Flash
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
9mm
ADCs
1(45 x 10 bit)
Height
0.95mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
PIC18F6xK40 Low Power 8-bit Flash Microcontrollers
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).
PIC18 MCU core with 83 instructions, 31 stack levels
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins