Microchip PIC18F97J94-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 128 kB Flash, 100-Pin TQFP

RS Stock No.: 792-9043PBrand: MicrochipManufacturers Part No.: PIC18F97J94-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

24 x 10/12 bit

Pulse Width Modulation

2(CCP), 3(ECCP)

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Microchip PIC18F97J94-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 128 kB Flash, 100-Pin TQFP

P.O.A.

Microchip PIC18F97J94-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 128 kB Flash, 100-Pin TQFP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

24 x 10/12 bit

Pulse Width Modulation

2(CCP), 3(ECCP)

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in