Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4 kB, 256 B
Maximum Frequency
40MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
11.55 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1(ECCP)
Width
7.5mm
ADCs
7 x 10 bit
Length
11.55mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F1220/1320 8-Bit Microcontrollers
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4 kB, 256 B
Maximum Frequency
40MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
11.55 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1(ECCP)
Width
7.5mm
ADCs
7 x 10 bit
Length
11.55mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details


