Microchip PIC18LF13K50-I/SO, 8bit PIC Microcontroller, PIC18F, 48MHz, 8 kB, 256 B Flash, 20-Pin SOIC

RS Stock No.: 666-9223Brand: MicrochipManufacturers Part No.: PIC18LF13K50-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB, 256 B

Maximum Frequency

48MHz

RAM Size

512 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

12.8 x 7.5 x 2.35mm

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12.8mm

ADCs

11 x 10 bit

Width

7.5mm

Number of Ethernet Channels

0

Pulse Width Modulation

1(ECCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip PIC18LF13K50-I/SO, 8bit PIC Microcontroller, PIC18F, 48MHz, 8 kB, 256 B Flash, 20-Pin SOIC

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip PIC18LF13K50-I/SO, 8bit PIC Microcontroller, PIC18F, 48MHz, 8 kB, 256 B Flash, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB, 256 B

Maximum Frequency

48MHz

RAM Size

512 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

12.8 x 7.5 x 2.35mm

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12.8mm

ADCs

11 x 10 bit

Width

7.5mm

Number of Ethernet Channels

0

Pulse Width Modulation

1(ECCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in