Dual-use

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MHz, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 821-0946Brand: MicrochipManufacturers Part No.: PIC24HJ256GP210-I/PF
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

8

Dimensions

12 x 12 x 1.05mm

Width

12mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

ADCs

1(32 x 12 bit)

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Product details

PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers

The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.

Microcontroller Features

40 MIPS Max. CPU Speed
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 2,792.48

AED 31.028 Each (In a Pack of 90) (ex VAT)

AED 2,932.10

AED 32.579 Each (In a Pack of 90) (inc. VAT)

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MHz, 256 kB Flash, 100-Pin TQFP

AED 2,792.48

AED 31.028 Each (In a Pack of 90) (ex VAT)

AED 2,932.10

AED 32.579 Each (In a Pack of 90) (inc. VAT)

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MHz, 256 kB Flash, 100-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
90 - 90AED 31.028AED 2,792.48
180+AED 28.455AED 2,560.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

8

Dimensions

12 x 12 x 1.05mm

Width

12mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

ADCs

1(32 x 12 bit)

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Product details

PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers

The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.

Microcontroller Features

40 MIPS Max. CPU Speed
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more