Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MX
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
MIPS32
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
80MHz
RAM Size
128 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
3
Number of CAN Channels
1
Number of USART Channels
0
Number of I2C Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of UART Channels
6
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU, RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
9mm
ADCs
16 x 10 bit
Height
0.95mm
Number of LIN Channels
0
Width
9mm
Dimensions
9 x 9 x 0.95mm
Pulse Width Modulation
1 (5 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
AED 47.85
Each (In a Tube of 40) (ex VAT)
AED 50.242
Each (In a Tube of 40) (inc VAT)
40
AED 47.85
Each (In a Tube of 40) (ex VAT)
AED 50.242
Each (In a Tube of 40) (inc VAT)
40
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MX
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
MIPS32
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
80MHz
RAM Size
128 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
3
Number of CAN Channels
1
Number of USART Channels
0
Number of I2C Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of UART Channels
6
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU, RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
9mm
ADCs
16 x 10 bit
Height
0.95mm
Number of LIN Channels
0
Width
9mm
Dimensions
9 x 9 x 0.95mm
Pulse Width Modulation
1 (5 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Country of Origin
United States