Dual-use

Microchip 64Mbit SPI Flash Memory 8-Pin TDFN, SST25VF064C-80-4I-Q2AE

RS Stock No.: 723-8744Brand: MicrochipManufacturers Part No.: SST25VF064C-80-4I-Q2AE
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

TDFN

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

8mm

Height

0.75mm

Width

6mm

Dimensions

8 x 6 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

8M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

SST25VF064C Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Flash Memory

Stock information temporarily unavailable.

P.O.A.

Microchip 64Mbit SPI Flash Memory 8-Pin TDFN, SST25VF064C-80-4I-Q2AE
Select packaging type

P.O.A.

Microchip 64Mbit SPI Flash Memory 8-Pin TDFN, SST25VF064C-80-4I-Q2AE

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

TDFN

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

8mm

Height

0.75mm

Width

6mm

Dimensions

8 x 6 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

8M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

SST25VF064C Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in