Technical Document
Specifications
Brand
MicrochipPin Count
8
Package Type
PDIP
Number of Outputs
1
Number of Drivers
1
Mounting Type
Through Hole
Product details
TC429 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Microchip TC429CPA MOSFET Power Driver, 6A 8-Pin, PDIP
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Microchip TC429CPA MOSFET Power Driver, 6A 8-Pin, PDIP
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
MicrochipPin Count
8
Package Type
PDIP
Number of Outputs
1
Number of Drivers
1
Mounting Type
Through Hole
Product details


