Technical Document
Specifications
Brand
MicrochipArchitecture
Dual Slope
Number of ADCs
1
Resolution
12-bit
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
44
Integral Nonlinearity Error
1Counts
Digital Interface Type
Parallel & Serial
Power Supply Type
Dual
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
10.1 x 10.1 x 2.1mm
Country of Origin
Thailand
Product details
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Stock information temporarily unavailable.
Please check again later.
AED 42.10
Each (In a Tray of 96) (ex VAT)
AED 44.205
Each (In a Tray of 96) (inc VAT)
96
AED 42.10
Each (In a Tray of 96) (ex VAT)
AED 44.205
Each (In a Tray of 96) (inc VAT)
96
Buy in bulk
quantity | Unit price | Per Tray |
---|---|---|
96 - 96 | AED 42.10 | AED 4,041.60 |
192+ | AED 38.25 | AED 3,672.00 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Dual Slope
Number of ADCs
1
Resolution
12-bit
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
44
Integral Nonlinearity Error
1Counts
Digital Interface Type
Parallel & Serial
Power Supply Type
Dual
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
10.1 x 10.1 x 2.1mm
Country of Origin
Thailand
Product details