Technical Document
Specifications
Brand
MicronelSupply Voltage
5 V dc
AC or DC Operation
DC
Height
62mm
Width
62mm
Power Consumption
840mW
Maximum Current
185mA
Depth
15mm
Dimensions
62 x 62 x 15mm
Air Flow
21.6m³/h
Noise Level
28dB
Fan Speed
3450rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Country of Origin
Switzerland
You may be interested in
Micronel F62MM-9 Series Axial Fan, 5 V dc, DC Operation, 22m³/h, 1.9W, 200mA Max, 62 x 62 x 15mmBrand: Micronel
AED 166.97Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Micronel F62 Series Axial Fan, 5 V dc, DC Operation, 21.6m³/h, 840mW, 185mA Max, 62 x 62 x 15mm
1
P.O.A.
Micronel F62 Series Axial Fan, 5 V dc, DC Operation, 21.6m³/h, 840mW, 185mA Max, 62 x 62 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Micronel F62MM-9 Series Axial Fan, 5 V dc, DC Operation, 22m³/h, 1.9W, 200mA Max, 62 x 62 x 15mmBrand: Micronel
AED 166.97Each (ex VAT)
Technical Document
Specifications
Brand
MicronelSupply Voltage
5 V dc
AC or DC Operation
DC
Height
62mm
Width
62mm
Power Consumption
840mW
Maximum Current
185mA
Depth
15mm
Dimensions
62 x 62 x 15mm
Air Flow
21.6m³/h
Noise Level
28dB
Fan Speed
3450rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Country of Origin
Switzerland
You may be interested in
Micronel F62MM-9 Series Axial Fan, 5 V dc, DC Operation, 22m³/h, 1.9W, 200mA Max, 62 x 62 x 15mmBrand: Micronel
AED 166.97Each (ex VAT)
