Technical Document
Specifications
Brand
MicronelSupply Voltage
24 V dc
AC or DC Operation
DC
Height
62mm
Power Consumption
980mW
Width
62mm
Maximum Current
450mA
Depth
15mm
Dimensions
62 x 62 x 15mm
Air Flow
21.6m³/h
Noise Level
27dB
Fan Speed
3450rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
You may be interested in
Micronel F62MM-9 Series Axial Fan, 24 V dc, DC Operation, 22m³/h, 1.2W, 50mA Max, 62 x 62 x 15mmBrand: Micronel
AED 168.51Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Micronel F62 Series Axial Fan, 24 V dc, DC Operation, 21.6m³/h, 980mW, 450mA Max, 62 x 62 x 15mm
1
P.O.A.
Micronel F62 Series Axial Fan, 24 V dc, DC Operation, 21.6m³/h, 980mW, 450mA Max, 62 x 62 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Micronel F62MM-9 Series Axial Fan, 24 V dc, DC Operation, 22m³/h, 1.2W, 50mA Max, 62 x 62 x 15mmBrand: Micronel
AED 168.51Each (ex VAT)
Technical Document
Specifications
Brand
MicronelSupply Voltage
24 V dc
AC or DC Operation
DC
Height
62mm
Power Consumption
980mW
Width
62mm
Maximum Current
450mA
Depth
15mm
Dimensions
62 x 62 x 15mm
Air Flow
21.6m³/h
Noise Level
27dB
Fan Speed
3450rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
You may be interested in
Micronel F62MM-9 Series Axial Fan, 24 V dc, DC Operation, 22m³/h, 1.2W, 50mA Max, 62 x 62 x 15mmBrand: Micronel
AED 168.51Each (ex VAT)
