Midas MC21605A6WD-SPTLY A Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

RS Stock No.: 885-1496Brand: MidasManufacturers Part No.: MC21605A6WD-SPTLY
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5.2mm

Character Width

3mm

Viewing Area Dimensions

64.5 x 16.4mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Interface Type

4 bit MPU, 5 bit MPU

External Depth

44mm

Backlight Type

LED

Background Colour

Yellow-Green

External Dimensions

84 x 44 x 13.5mm

External Height

13.5mm

External Width

84mm

Display Matrix Technology

STN

Display Mode

Transflective

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

5.5V

Current Rating

1.5mA

Driver Mounting

COB

Series

A

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Midas MC21605A6WD-SPTLY A Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

P.O.A.

Midas MC21605A6WD-SPTLY A Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5.2mm

Character Width

3mm

Viewing Area Dimensions

64.5 x 16.4mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Interface Type

4 bit MPU, 5 bit MPU

External Depth

44mm

Backlight Type

LED

Background Colour

Yellow-Green

External Dimensions

84 x 44 x 13.5mm

External Height

13.5mm

External Width

84mm

Display Matrix Technology

STN

Display Mode

Transflective

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

5.5V

Current Rating

1.5mA

Driver Mounting

COB

Series

A

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more