Mitsubishi Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A

RS Stock No.: 340-3799Brand: MitsubishiManufacturers Part No.: 102940
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

7 A

For Use With

E500 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Overall Depth

166mm

Overall Length

150mm

Overall Width

140mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A

P.O.A.

Mitsubishi Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A
Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

7 A

For Use With

E500 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Overall Depth

166mm

Overall Length

150mm

Overall Width

140mm