Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 147 x 163.5 x 43 mm

RS Stock No.: 456-5034Brand: MitsubishiManufacturers Part No.: E200
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

E

Display Type

LCD

Display Size

2 Lines x 20 Characters

Port Type

RS232C, RS422

Onboard Memory

64 kB

Supply Voltage

24 V dc

IP Rating

IP65

Width

163.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Dimensions

147 x 163.5 x 43 mm

Depth

43mm

Length

147mm

Product details

E200

Text operator terminal, 4 lines x 20 character display

2 ports
24Vdc supply voltage (150mA)
Dimensions: H 147 x W 164 x D 36mm

Mitsubishi E Range

The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 147 x 163.5 x 43 mm

P.O.A.

Mitsubishi LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 147 x 163.5 x 43 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Manufacturer Series

E

Display Type

LCD

Display Size

2 Lines x 20 Characters

Port Type

RS232C, RS422

Onboard Memory

64 kB

Supply Voltage

24 V dc

IP Rating

IP65

Width

163.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Dimensions

147 x 163.5 x 43 mm

Depth

43mm

Length

147mm

Product details

E200

Text operator terminal, 4 lines x 20 character display

2 ports
24Vdc supply voltage (150mA)
Dimensions: H 147 x W 164 x D 36mm

Mitsubishi E Range

The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.