Technical Document
Specifications
Brand
MitsubishiPower Rating
3.7 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
8 A
For Use With
FR-D700 Series
Field Bus Communication Type
Profibus, Profinet
IP Rating
IP20
Output Frequency
0.2 → 400Hz
Control Panel
Yes
Overall Length
128mm
Overall Width
108mm
Overall Depth
165.5mm
Product details
Mitsubishi D700 Range
The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitsubishiPower Rating
3.7 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
8 A
For Use With
FR-D700 Series
Field Bus Communication Type
Profibus, Profinet
IP Rating
IP20
Output Frequency
0.2 → 400Hz
Control Panel
Yes
Overall Length
128mm
Overall Width
108mm
Overall Depth
165.5mm
Product details
Mitsubishi D700 Range
The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.
