Mitutoyo 200mm Caliper 0.01 mm Resolution, Metric

RS Stock No.: 220-0072Brand: MitutoyoManufacturers Part No.: 500-162U
brand-logo
View all in Calipers

Technical Document

Specifications

Capacity

200mm

Imperial or Metric

Metric

Display Type

LCD

Accuracy

±0.02 mm

Resolution

0.01 mm

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 200mm Caliper 0.01 mm Resolution, Metric

P.O.A.

Mitutoyo 200mm Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

200mm

Imperial or Metric

Metric

Display Type

LCD

Accuracy

±0.02 mm

Resolution

0.01 mm