Technical Document
Specifications
Brand
MitutoyoResolution
0.001 mm
Contact Point Size
3mm
Stem Diameter
8mm
IP Rating
IP66
Gauge Series
LGK
Cable Length
2m
Operating Temperature Range
0 → +40 °C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
Japan
Product details
Linear Gauge LGF Series 542
Professional range of linear gauges from the 542 series.
Stroke ball bearing.
IP66 protected.
Linear Scales
Stock information temporarily unavailable.
Please check again later.
AED 3,418.30
Each (ex VAT)
AED 3,589.22
Each (inc VAT)
1
AED 3,418.30
Each (ex VAT)
AED 3,589.22
Each (inc VAT)
1
Technical Document
Specifications
Brand
MitutoyoResolution
0.001 mm
Contact Point Size
3mm
Stem Diameter
8mm
IP Rating
IP66
Gauge Series
LGK
Cable Length
2m
Operating Temperature Range
0 → +40 °C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
Japan
Product details
Linear Gauge LGF Series 542
Professional range of linear gauges from the 542 series.
Stroke ball bearing.
IP66 protected.