Technical Document
Specifications
Brand
MK ElectricNumber of Poles
3P
Maximum Current
16A
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+35°C
Country of Origin
Sweden
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MK Electric 3P Pole Isolator Switch - 16A Maximum Current, 5.5kW Power Rating, IP65
1
P.O.A.
MK Electric 3P Pole Isolator Switch - 16A Maximum Current, 5.5kW Power Rating, IP65
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MK ElectricNumber of Poles
3P
Maximum Current
16A
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+35°C
Country of Origin
Sweden