MK 20A Grey 2 Pole PC Industrial Power Socket, 250V ac, IP56

RS Stock No.: 500-0588Brand: MKManufacturers Part No.: 56412 GRY
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

MK

Voltage Rating

250V ac

Current Rating

20A

Number of Poles

2

Number of Sockets

1

Number of Ways

4

Switched

Yes

Mounting Style

Flush Mount

International Protection Rating

IP56

Colour

Grey

Height

95mm

Width

95mm

Depth

57mm

Dimensions W x H x D

95 x 95 x 57mm

Dimensions (W x H x D)

95 x 95 x 57mm

Material

PC

RCD Type

None

You may be interested in
View all in Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

MK 20A Grey 2 Pole PC Industrial Power Socket, 250V ac, IP56

P.O.A.

MK 20A Grey 2 Pole PC Industrial Power Socket, 250V ac, IP56

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

MK

Voltage Rating

250V ac

Current Rating

20A

Number of Poles

2

Number of Sockets

1

Number of Ways

4

Switched

Yes

Mounting Style

Flush Mount

International Protection Rating

IP56

Colour

Grey

Height

95mm

Width

95mm

Depth

57mm

Dimensions W x H x D

95 x 95 x 57mm

Dimensions (W x H x D)

95 x 95 x 57mm

Material

PC

RCD Type

None

You may be interested in