Technical Documents
Specifications
Brand
MobilemarkRF Protocols
BeiDou, Galileo, GLONASS, GNSS
Product Type
Antenna
Connector Type
TNC
Antenna Mount Type
Surface
Gain
37dBi
Antenna Physical Form
Dome
Internal/External
External
Series
TB-GNSS
Connector Gender
Female
Standards/Approvals
RoHS
Number of Bands
3
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 1,117.13
AED 1,117.13 Each (ex VAT)
AED 1,172.99
AED 1,172.99 Each (inc. VAT)
1
AED 1,117.13
AED 1,117.13 Each (ex VAT)
AED 1,172.99
AED 1,172.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,117.13 |
| 5+ | AED 1,083.64 |
Technical Documents
Specifications
Brand
MobilemarkRF Protocols
BeiDou, Galileo, GLONASS, GNSS
Product Type
Antenna
Connector Type
TNC
Antenna Mount Type
Surface
Gain
37dBi
Antenna Physical Form
Dome
Internal/External
External
Series
TB-GNSS
Connector Gender
Female
Standards/Approvals
RoHS
Number of Bands
3
Country of Origin
United Kingdom