Miniature contactor,30kW 58A 230Vac coil

RS Stock No.: 316-024Brand: MoellerManufacturers Part No.: CC
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Power Rating

30 kW

Normal State Configuration

3NO

Length

118mm

Width

70mm

Depth

107mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Miniature contactor,30kW 58A 230Vac coil

P.O.A.

Miniature contactor,30kW 58A 230Vac coil

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Power Rating

30 kW

Normal State Configuration

3NO

Length

118mm

Width

70mm

Depth

107mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C