Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1NO min contactor,5.5kW 11.5A 24Vac coil

RS Stock No.: 315-734Brand: MoellerManufacturers Part No.: DIL00AM(24V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

24 V ac

Number of Poles

3

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

79mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

1NO min contactor,5.5kW 11.5A 24Vac coil

P.O.A.

1NO min contactor,5.5kW 11.5A 24Vac coil
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

24 V ac

Number of Poles

3

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

79mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

You may be interested in