Technical Document
Specifications
Brand
MoellerSupply Voltage
400V ac
Mounting Type
DIN Rail
Time Range
0.05 s → 60h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Depth
103mm
Length
82.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Product details
Eaton Timer Relay - ETR4
Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoellerSupply Voltage
400V ac
Mounting Type
DIN Rail
Time Range
0.05 s → 60h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Depth
103mm
Length
82.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Product details
Eaton Timer Relay - ETR4
Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.
