MCCB for distribution circuits,35kA 125A

RS Stock No.: 250-1123Brand: MoellerManufacturers Part No.: NZM7-125N
View all in MCCBs

Technical Document

Specifications

Brand

Moeller

Product details

NZM7 MCCB

Can only be reconnected from tripped state after the circuit breaker has been switched off
To include standard auxiliary contacts add a maximum of 2 contacts in any combination of normally open or normally closed push-button contacts
To include a tripped auxiliary contact add either a single normally open or normally closed push-button contact
Local toggle operating handle
MCCB handle kit includes drive adapter to convert toggle to rotary action

Supplied with

two normally open (N/O) and two normally closed (N/C) auxiliaries

Standards

EN 60947

You may be interested in
Eaton, Breaking Capacity 50 kA
AED 3,620.48Each (ex VAT)
View all in MCCBs

Stock information temporarily unavailable.

P.O.A.

MCCB for distribution circuits,35kA 125A

P.O.A.

MCCB for distribution circuits,35kA 125A

Stock information temporarily unavailable.

You may be interested in
Eaton, Breaking Capacity 50 kA
AED 3,620.48Each (ex VAT)

Technical Document

Specifications

Brand

Moeller

Product details

NZM7 MCCB

Can only be reconnected from tripped state after the circuit breaker has been switched off
To include standard auxiliary contacts add a maximum of 2 contacts in any combination of normally open or normally closed push-button contacts
To include a tripped auxiliary contact add either a single normally open or normally closed push-button contact
Local toggle operating handle
MCCB handle kit includes drive adapter to convert toggle to rotary action

Supplied with

two normally open (N/O) and two normally closed (N/C) auxiliaries

Standards

EN 60947

You may be interested in
Eaton, Breaking Capacity 50 kA
AED 3,620.48Each (ex VAT)