Moeller 2P 40 A RCD, Trip Sensitivity 30mA

RS Stock No.: 341-4519Brand: MoellerManufacturers Part No.: PFIM-40/2/003
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

DP

Current Rating

40 A

Trip Sensitivity

30mA

Product details

RCDs

Manufactured to BS EN 61008
30 and 100mA trip options
2 and 4 pole options (@30mA)

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton RCCB, 40A, 1+N Pole, 30mA, Type AC
AED 763.59Each (ex VAT)

P.O.A.

Moeller 2P 40 A RCD, Trip Sensitivity 30mA

P.O.A.

Moeller 2P 40 A RCD, Trip Sensitivity 30mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton RCCB, 40A, 1+N Pole, 30mA, Type AC
AED 763.59Each (ex VAT)

Technical Document

Specifications

Brand

Moeller

Number of Poles

DP

Current Rating

40 A

Trip Sensitivity

30mA

Product details

RCDs

Manufactured to BS EN 61008
30 and 100mA trip options
2 and 4 pole options (@30mA)

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton RCCB, 40A, 1+N Pole, 30mA, Type AC
AED 763.59Each (ex VAT)