Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 1P Pole Surface Mount Isolator Switch -, 7.5kW Power Rating, IP65

RS Stock No.: 433-3411Brand: MoellerManufacturers Part No.: T0-1-8220/I1+K-CI(RS433-3411)
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Moeller

Number of Poles

1P

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

1

Handle Colour

Black

Normal State Configuration

NO/NC

Switch Rating

6000V ac

Length

137mm

Width

80mm

Depth

102mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton 1P Pole Surface Mount Isolator Switch -, 7.5kW Power Rating, IP65

P.O.A.

Eaton 1P Pole Surface Mount Isolator Switch -, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1P

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

1

Handle Colour

Black

Normal State Configuration

NO/NC

Switch Rating

6000V ac

Length

137mm

Width

80mm

Depth

102mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in