Switch,C/O,w/o Off,2 pole,20A

RS Stock No.: 257-9542Brand: MoellerManufacturers Part No.: T0-2-8221/E+EZ-P1-SOND
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Moeller

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

20A

Maximum Voltage

690V ac

Terminal Type

Screw

Length

75mm

Width

90mm

Depth

90mm

Actuator Type

Toggle

Dimensions

75 x 90 x 90mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Switch,C/O,w/o Off,2 pole,20A

P.O.A.

Switch,C/O,w/o Off,2 pole,20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

20A

Maximum Voltage

690V ac

Terminal Type

Screw

Length

75mm

Width

90mm

Depth

90mm

Actuator Type

Toggle

Dimensions

75 x 90 x 90mm

You may be interested in